1649399-6 | OEG
Relay, 1 Form C (NO/NC), 24 V (DC), 1100 Ω, 16 A, 24 V (DC), 240 V (AC), monostable, 1649399-6
Order No.: 71P3031
EAN: 4099891591601
MPN:
1649399-6
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Available in 5 Days: 470 pcs.
Leadtime: 12 Weeks **
Total Price:
206.47 € *
Price list
Quantity
Price per unit*
50 pcs.
4.1293 €
150 pcs.
4.0460 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1649399-6, OEG
Applications
- Home appliances
- Office machines
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgSnO | |
Schaltspannung (AC) | 240 V | |
Schaltspannung (DC) | 24 V | |
Schaltstrom | 16 A | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 1100 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |