1721081-2 | OEG

Relay, 1 Form A (N/O), 5 V (DC), 125 Ω, 3 A, 30 V (DC), 250 V (AC), 1721081-2

Order No.: 25G1612
EAN: 4099889391848
MPN:
1721081-2
PCJ-105D3M,301
1721081-2 OEG Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Available in 5 Days: 7,218 pcs.
Leadtime: 19 Weeks **
Total Price:
353.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
2.3562 €

Industrial relay, 1721081-2, OEG

Features

  • PCB mount
  • Sensitive coil

Applications

  • Home appliances
Technical specifications
Connection Lötanschluss
Contact type 1 Schließer
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 3 A
Coil voltage (DC) 5 V
Coil resistance 125 Ω
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes