1721081-5 | OEG
Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 3 A, 30 V (DC), 250 V (AC), monostable, 1721081-5
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Available in 5 Days: 1,225 pcs.
Leadtime: 19 Weeks **
Total Price:
262.40 € *
Price list
Quantity
Price per unit*
150 pcs.
1.7493 €
300 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature PCB relay, 1721081-5, OEG
Features
- Sensitive coil 200mW
- RoHS compliant
Applications
- Home appliances
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 1 Schließer | |
Kontaktmaterial | AgNi | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 3 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 720 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |