1721081-9 | OEG

Relay, 1 Form A (N/O), 5 V (DC), 125 Ω, 3 A, 30 V (DC), 250 V (AC), monostable, 1721081-9

Order No.: 71P3196
EAN: 4099891591632
MPN:
1721081-9
Series: PCN
1721081-9 OEG Industrial Relays Image 1
1721081-9 OEG Industrial Relays Image 2
1721081-9 OEG Industrial Relays Image 3
1721081-9 OEG Industrial Relays Image 4
1721081-9 OEG Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Available in 5 Days: 62,956 pcs.
Leadtime: 19 Weeks **
Total Price:
205.75 € *
Price list
Quantity
Price per unit*
95 pcs.
2.1658 €
250 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature PCB relay, 1721081-9, OEG

Features

  • Sensitive coil 200mW
  • RoHS compliant

Applications

  • Home appliances
Technical specifications
Connection Leiterplattenstift
Contact type 1 Schließer
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 3 A
Coil voltage (DC) 5 V
Coil type monostabil
Coil resistance 125 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes