1721261-5 | OEG
Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 8 A, 30 V (DC), 277 V (AC), monostable, 1721261-5
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Available in 5 Days: 13,236 pcs.
Leadtime: 19 Weeks **
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
150 pcs.
1.3328 €
400 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 1721261-5, OEG
Features
- PCB mount
- DC coil
- Sensitive coil
Applications
- Home appliances
- HVAC
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO | |
Switching Voltage (AC) | 277 V | |
Switching Voltage (DC) | 30 V | |
switching current | 8 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 720 Ω |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |