1721768-5 | OEG

Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 5 A, 30 V (DC), 277 V (AC), monostable, 1721768-5

Order No.: 71P3210
EAN: 4099891591724
MPN:
1721768-5
Series: PCH
1721768-5 OEG Industrial Relays Image 1
1721768-5 OEG Industrial Relays Image 2
1721768-5 OEG Industrial Relays Image 3
1721768-5 OEG Industrial Relays Image 4
1721768-5 OEG Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Available in 5 Days: 5,046 pcs.
Leadtime: 21 Weeks **
Total Price:
244.55 € *
Price list
Quantity
Price per unit*
150 pcs.
1.6303 €
350 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature PCB relay, 1721768-5, OEG

Power relay, Standard, Monostable, DC, 200 mW Coil Power Rating DC, 720 Ω Coil Resistance.

Applications

  • Appliances
  • HVAC
  • Refrigerators
  • Microwave oven
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 1 Schließer
Kontaktmaterial AgSnO2
Schaltspannung (AC) 277 V
Schaltspannung (DC) 30 V
Schaltstrom 5 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 720 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes