1721768-6 | OEG
Relay, 1 Form A (N/O), 24 V (DC), 2880 Ω, 5 A, 30 V (DC), 277 V (AC), monostable, 1721768-6
Unit Price (€ / pc.)
2.3681 € *
Available in 5 Days: 614 pcs. - if ordered today
Miniature PCB relay, 1721768-6, OEG
Power relay, Standard, Monostable, DC, 200 mW Coil Power Rating DC, 2880 Ω Coil Resistance.
Applications
- Appliances
- HVAC
- Refrigerators
- Microwave oven
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 2880 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 277 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |