1721874-4 | OEG
Relay, 1 Form A (N/O), 9 V (DC), 405 Ω, 8 A, 30 V (DC), 277 V (AC), monostable, 1721874-4
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 1,713 pcs.
Leadtime: 19 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
95 pcs.
0.9520 €
500 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature PCB relay, 1721874-4, OEG
Power relay, Standard, Monostable, DC, 200 mW Coil Power Rating DC, 405 Ω Coil Resistance, UL Coil Insulation Class F.
Features
- Small size with outline dimension
- 4000V rms coil contact di-electric strength
Applications
- Major home appliance
- Small appliances
- HVAC
- Industrial Control
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form A (N/O) | |
Contact material | AgSnOInO | |
Switching Voltage (AC) | 277 V | |
Switching Voltage (DC) | 30 V | |
switching current | 8 A | |
Coil voltage (DC) | 9 V | |
Coil type | monostable | |
Coil resistance | 405 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |