1721948-6 | OEG
Relay, 1 Form C (NO/NC), 18 V (DC), 900 Ω, 15 A, 28 V (DC), 277 V (AC), monostable, 1721948-6
Unit Price (€ / pc.)
2.8917 € *
Available: 0 pcs.
Available in 5 Days: 450 pcs.
Leadtime: 35 Weeks **
Total Price:
216.88 € *
Price list
Quantity
Price per unit*
75 pcs.
2.8917 €
200 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature relay, 1721948-6, OEG
Power relay, Standard, Monostable, DC, 360 mW Coil Power Rating DC, 900 Ω Coil Resistance.
Applications
- Appliances
- Emergency lighting
- HVAC
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgNi | |
Schaltspannung (AC) | 277 V | |
Schaltspannung (DC) | 28 V | |
Schaltstrom | 15 A | |
Spulenspannung (DC) | 18 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 900 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |