2-1419129-5 | OEG

Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 8 A, 30 V (DC), 277 V (AC), monostable, 2-1419129-5

Order No.: 25G1560
EAN: 4099889391794
MPN:
2-1419129-5
OJ-SS-112LMH,000
Series: OJ/OJE
2-1419129-5 OEG Industrial Relays Image 1
2-1419129-5 OEG Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 5 Days: 33,047 pcs.
Leadtime: 19 Weeks **
Total Price:
254.66 € *
Price list
Quantity
Price per unit*
200 pcs.
1.2733 €
400 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 2-1419129-5, OEG

Features

  • PCB mount
  • DC coil
  • Sensitive coil

Applications

  • Home appliances
  • HVAC
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Schließer
Contact material AgNi 90/10
Switching Voltage (AC) 277 V
Switching Voltage (DC) 30 V
switching current 8 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 720 Ω
Logistics
Country of origin TW
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid