2-1419129-9 | OEG
Relay, 1 Form A (N/O), 24 V (DC), 1280 Ω, 5 A, 30 V (DC), 277 V (AC), monostable, 2-1419129-9
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Available in 5 Days: 84,880 pcs.
Leadtime: 19 Weeks **
Total Price:
266.56 € *
Price list
Quantity
Price per unit*
200 pcs.
1.3328 €
400 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature PCB relay, 2-1419129-9, OEG
Power relay, Standard, Monostable, DC, 450 mW Coil Power Rating DC, 1280 Ω Coil Resistance.
Features
- Small size with outline dimension
- 4000V rms coil contact di-electric strength
Applications
- Major home appliance
- Small appliances
- HVAC
- Industrial Control
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 1 Schließer | |
Kontaktmaterial | AgNi | |
Schaltspannung (AC) | 277 V | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 5 A | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 1280 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |