2-1649341-0 | OEG
Relay, 1 Form C (NO/NC), 240 V (AC), 11500 Ω, 30 A, 277 V (AC), monostable, 2-1649341-0
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Available in 5 Days: 920 pcs.
Leadtime: 24 Weeks **
Total Price:
7.46 € *
Price list
Quantity
Price per unit*
15 pcs.
7.4613 €
60 pcs.
7.0329 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 2-1649341-0, OEG
Power relay, Standard, Monostable, AC, 1600 VA Coil Power Rating AC, 11500 Ω Coil Resistance, UL Coil Insulation Class F.
Features
- Dust protected
- 30A switching in 1 form C
- Flanged mounting
Applications
- Power supplies
- Domestic appliances
- Measurement and controls
- HVAC
Technical specifications
Connection | faston plug | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgSnOInO | |
Switching Voltage (AC) | 277 V | |
switching current | 30 A | |
Coil voltage (AC) | 240 V | |
Coil type | monostable | |
Coil resistance | 11500 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |