3-1461491-1 | OEG

Relay, 1 Form A (N/O), 6 V (DC), 300 Ω, 3 A, 125 V (DC), monostable, 3-1461491-1

Order No.: 71P7432
EAN: 4099891593742
MPN:
3-1461491-1
Series: PCN
3-1461491-1 OEG Industrial Relays Image 1
3-1461491-1 OEG Industrial Relays Image 2
3-1461491-1 OEG Industrial Relays Image 3
3-1461491-1 OEG Industrial Relays Image 4
3-1461491-1 OEG Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Available in 5 Days: 23,787 pcs.
Leadtime: 24 Weeks **
Total Price:
239.19 € *
Price list
Quantity
Price per unit*
50 pcs.
4.7838 €
150 pcs.
4.7005 €
*incl. VAT plus shipping costs
**Subject to prior sale

Slimline PCB relay, 3-1461491-1, OEG

Power relay, Standard, Monostable, DC, 0.01 VA Coil Power Rating AC, 120 mW Coil Power Rating DC, 300 Ω Coil Resistance.

Features

  • Sensitive coil 120mW
  • Cadmium-free contacts
  • Z type with reinforced insulation
  • RoHS compliant

Applications

  • Temperature control
  • I/O modules
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 1 Schließer
Kontaktmaterial AgNi + Au
Schaltspannung (DC) 125 V
Schaltstrom 3 A
Spulenspannung (DC) 6 V
Spulentyp monostabil
Spulenwiderstand 300 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes