3-1461491-6 | OEG
Relay, 1 Form A (N/O), 24 V (DC), 4.8 kΩ, 3 A, 125 V (DC), 277 V (AC), monostable, 3-1461491-6
Unit Price (€ / pc.)
4.8790 € *
Available: 0 pcs.
Available in 5 Days: 2,553 pcs.
Leadtime: 24 Weeks **
Total Price:
243.95 € *
Price list
Quantity
Price per unit*
50 pcs.
4.8790 €
150 pcs.
4.7957 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature relay, type TE Connectivity/Schrack PCN.
Slim-line, wash-proof, sensitive, reinforced insulation; Contact type: 1 x NO (fork). Contact material: AgNi. Rated voltage: 240 VAC. Rated current: 3.0 A. Switching voltage: max. 277 VAC. Contact rating: max. 750 VA. Dielectric strength coil/contact: 3000 VRMS. Coil power: 120 mW. On/off delay (typical): 5.0/2.0 ms. Degree of protection: RT III. Ambient temperatures: –30 to +70 °C. Certifications: VDE, UL, CSA.
Technical attributes (type, rated coil voltage, coil resistance (±10 %)): 3-1461491-6, 24 VDC, 4800 ohm
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgNi | |
Switching Voltage (AC) | 277 V | |
Switching Voltage (DC) | 125 V | |
switching current | 3 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 4.8 kΩ |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |