4-1440000-1 | OEG
Relay, 1 Form A (N/O), 12 V (DC), 270 Ω, 10 A, 30 V (DC), monostable, 4-1440000-1
Order No.: 71P8569
EAN: 4099891594770
MPN:
4-1440000-1
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Available in 5 Days: 850 pcs.
Leadtime: 21 Weeks **
Power relay, 4-1440000-1, OEG
Monostable, DC, Standard, 270 Coil resistance, 1 Form A (SPST-NO), Sensitive version, UL Coil insulation Class A, Printed circuit board, Tube.
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 1 Schließer | |
Kontaktmaterial | AgNi 90/10 | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 10 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 270 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |