4-1440000-3 | OEG

Relay, 1 Form A (N/O), 24 V (DC), 1100 Ω, 10 A, 30 V (DC), monostable, 4-1440000-3

Order No.: 71P8570
EAN: 4099891594787
MPN:
4-1440000-3
4-1440000-3 OEG Industrial Relays Image 1
4-1440000-3 OEG Industrial Relays Image 2
4-1440000-3 OEG Industrial Relays Image 3
4-1440000-3 OEG Industrial Relays Image 4
Image may differ
Unit Price (€ / pc.)
3.7247 € *
Available: 0 pcs.
Available in 5 Days: 430 pcs.
Leadtime: 21 Weeks **
Total Price:
223.48 € *
Price list
Quantity
Price per unit*
60 pcs.
3.7247 €
200 pcs.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 4-1440000-3, OEG

Monostable, DC, Standard, 1100 Coil resistance, 1 Form A (SPST-NO), Sensitive version, UL Coil insulation Class A, Printed circuit board, Tube.

Technical specifications
Anschluss Leiterplattenstift
Kontaktart 1 Schließer
Kontaktmaterial AgNi 90/10
Schaltspannung (DC) 30 V
Schaltstrom 10 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 1100 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes