5-1440000-6 | OEG
Relay, 1 Form C (NO/NC), 12 V (DC), 270 Ω, 10 A, 30 V (DC), monostable, 5-1440000-6
Order No.: 71P9399
EAN: 4099891595494
MPN:
5-1440000-6
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Available in 5 Days: 269 pcs.
Leadtime: 21 Weeks **
Total Price:
243.95 € *
Price list
Quantity
Price per unit*
100 pcs.
2.4395 €
200 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 5-1440000-6, OEG
Monostable, DC, Standard, 270 Coil resistance, 1 Form C (SPDT), Sensitive version, UL Coil insulation Class A, Printed circuit board, Tube.
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | Ag-Legierung | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 10 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 270 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |