6-1419128-2 | OEG
Relay, 1 Form A (N/O), 24 V (DC), 1280 Ω, 5 A, 30 V (DC), monostable, 6-1419128-2
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Available in 5 Days: 910 pcs.
Leadtime: 19 Weeks **
Total Price:
266.56 € *
Price list
Quantity
Price per unit*
200 pcs.
1.3328 €
400 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature PCB relay, 6-1419128-2, OEG
Power relay, Standard, Monostable, DC, 450 mW Coil Power Rating DC, 1280 Ω Coil Resistance.
Features
- Small size with outline dimension
Applications
- Major home appliance
- Small appliances
- HVAC
- Industrial control
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 1 Schließer | |
Contact material | AgNi 90/10 | |
Switching Voltage (DC) | 30 V | |
switching current | 5 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 1280 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |