6-1419130-5 | OEG
Relay, 1 Form C (NO/NC), 12 V (DC), 320 Ω, 1 A, 24 V (DC), 120 V (AC), monostable, 6-1419130-5
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Available in 5 Days: 2,647 pcs.
Leadtime: 25 Weeks **
Total Price:
267.75 € *
Price list
Quantity
Price per unit*
75 pcs.
3.5700 €
150 pcs.
3.5105 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal PCB relay, 6-1419130-5, OEG
Signal relay, 24 VDC Contact Voltage, 120 VAC Contact Voltage, 200 mW Coil Power (DC), Printed circuit board/Socket.
Features
- Gold overlay AgPd alloy contact suitable for low loads
Applications
- Telecommunications
- Office machines
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 1 Wechsler | |
Contact material | PdNi | |
Switching Voltage (AC) | 120 V | |
Switching Voltage (DC) | 24 V | |
switching current | 1 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 320 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |