6-1440000-9 | OEG

Relay, 1 Form C (NO/NC), 12 V (DC), 200 Ω, 16 A, 30 V (DC), monostable, 6-1440000-9

Order No.: 72P0283
EAN: 4099891596095
MPN:
6-1440000-9
6-1440000-9 OEG Industrial Relays Image 1
6-1440000-9 OEG Industrial Relays Image 2
6-1440000-9 OEG Industrial Relays Image 3
6-1440000-9 OEG Industrial Relays Image 4
Image may differ
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Available in 5 Days: 1,372 pcs.
Leadtime: 21 Weeks **
Total Price:
198.79 € *
Price list
Quantity
Price per unit*
65 pcs.
3.0583 €
200 pcs.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 6-1440000-9, OEG

Monostable, DC, Standard, 200 Coil resistance, 1 Form C (CO), Sensitive version, UL Coil insulation Class A, Printed circuit board, Box & Carton.

Technical specifications
Anschluss Leiterplattenstift
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO2
Schaltspannung (DC) 30 V
Schaltstrom 16 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 200 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes