7-1440000-0 | OEG
Relay, 1 Form C (NO/NC), 12 V (DC), 270 Ω, 16 A, 30 V (DC), monostable, 7-1440000-0
Order No.: 72P1056
EAN: 4099891596705
MPN:
7-1440000-0
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Available in 5 Days: 1,300 pcs.
Leadtime: 21 Weeks **
Total Price:
198.79 € *
Price list
Quantity
Price per unit*
65 pcs.
3.0583 €
200 pcs.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 7-1440000-0, OEG
Monostable, DC, Standard, 270 Coil resistance, 1 Form C (CO), Sensitive version, UL Coil insulation Class A, Printed circuit board, Box & Carton.
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgSnO2 | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 16 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 270 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |