8-1419121-7 | OEG

Relay, 1 Form C (NO/NC), 24 V (DC), 1100 Ω, 16 A, 30 V (DC), monostable, 8-1419121-7

Order No.: 72P1637
EAN: 4099891597368
MPN:
8-1419121-7
OEG
8-1419121-7 OEG Industrial Relays Image 1
8-1419121-7 OEG Industrial Relays Image 2
8-1419121-7 OEG Industrial Relays Image 3
8-1419121-7 OEG Industrial Relays Image 4
8-1419121-7 OEG Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
3.2368 € *
Available: 0 pcs.
Available in 5 Days: 120 pcs.
Leadtime: 21 Weeks **
Total Price:
3.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
65 pcs.
3.2368 €

Power relay, 8-1419121-7, OEG

Monostable, DC, Standard, 1100 Coil resistance, 1 Form C (CO), UL Coil insulation Class A, Printed circuit board, Box & Carton.

Technical specifications
Anschluss Leiterplattenstift
Kontaktart 1 Wechsler
Kontaktmaterial AgCdO
Schaltspannung (DC) 30 V
Schaltstrom 16 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 1100 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes