8-1440000-3 | OEG
Relay, 1 Form C (NO/NC), 12 V (DC), 200 Ω, 16 A, 30 V (DC), monostable, 8-1440000-3
Order No.: 72P1651
EAN: 4099891597436
MPN:
8-1440000-3
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Available in 5 Days: 354 pcs.
Leadtime: 21 Weeks **
Total Price:
244.66 € *
Price list
Quantity
Price per unit*
80 pcs.
3.0583 €
200 pcs.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 8-1440000-3, OEG
Monostable, DC, Standard, 200 Coil resistance, 1 Form C (CO), UL Coil insulation Class A, Printed circuit board, Box & Carton.
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 1 Wechsler | |
Contact material | Ag | |
Switching Voltage (DC) | 30 V | |
switching current | 16 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 200 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |