8-1440000-5 | OEG
Relay, 1 Form C (NO/NC), 12 V (DC), 270 Ω, 16 A, 30 V (DC), monostable, 8-1440000-5
Order No.: 72P1652
EAN: 4099891597443
MPN:
8-1440000-5
Unit Price (€ / pc.)
2.2253 € *
Available in 5 Days: 967 pcs. - if ordered today
Power relay, 8-1440000-5, OEG
Monostable, DC, Standard, 270 Coil resistance, 1 Form C (CO), Sensitive version, UL Coil insulation Class A, Printed circuit board, Box & Carton.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 270 Ω | |
| Switching Voltage (DC) | 30 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Cadmium oxide |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |