9-1419125-2 | OEG

Relay, 1 Form A (N/O), 9 V (DC), 324 Ω, 10 A, 30 V (DC), monostable, 9-1419125-2

Order No.: 72P2156
EAN: 4099891597948
MPN:
9-1419125-2
9-1419125-2 OEG Industrial Relays Image 1
9-1419125-2 OEG Industrial Relays Image 2
9-1419125-2 OEG Industrial Relays Image 3
9-1419125-2 OEG Industrial Relays Image 4
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Available in 5 Days: 643 pcs.
Leadtime: 18 Weeks **
Total Price:
210.63 € *
Price list
Quantity
Price per unit*
150 pcs.
1.4042 €
350 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature relay, 9-1419125-2, OEG

Monostable, DC, Standard, 324 Ω Coil resistance, Sensitive version, UL Coil Insulation Class E, 1 Form A (NO), Printed circuit board, Package.

Applications

  • Appliances
  • HVAC
  • Cable TV
  • Monitor display
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 1 Schließer
Kontaktmaterial Ag-Legierung
Schaltspannung (DC) 30 V
Schaltstrom 10 A
Spulenspannung (DC) 9 V
Spulentyp monostabil
Spulenwiderstand 324 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes