9-1419128-8 | OEG

Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 8 A, 30 V (DC), monostable, 9-1419128-8

Order No.: 72P2158
EAN: 4099891597962
MPN:
9-1419128-8
Series: OJ/OJE
9-1419128-8 OEG Industrial Relays Image 1
9-1419128-8 OEG Industrial Relays Image 2
9-1419128-8 OEG Industrial Relays Image 3
9-1419128-8 OEG Industrial Relays Image 4
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Available in 5 Days: 118,574 pcs.
Leadtime: 19 Weeks **
Total Price:
266.56 € *
Price list
Quantity
Price per unit*
200 pcs.
1.3328 €
400 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature PCB relay, 9-1419128-8, OEG

Power relay, Standard, Monostable, DC, 200 mW Coil Power Rating DC, 720 Ω Coil Resistance, UL Coil Insulation Class F.

Features

  • Small size with outline dimension
  • 4000V rms coil contact di-electric strength

Applications

  • Major home appliance
  • Small appliances
  • HVAC
  • Industrial Control
Technical specifications
Connection Leiterplattenstift
Contact type 1 Schließer
Contact material AgCdO
Switching Voltage (DC) 30 V
switching current 8 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 720 Ω
Logistics
Country of origin US
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid