9-1440003-3 | OEG
Relay, 1 Form C (NO/NC), 12 V (DC), 360 Ω, 5 A, 30 V (DC), 277 V (AC), monostable, 9-1440003-3
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Available in 5 Days: 7,618 pcs.
Leadtime: 19 Weeks **
Total Price:
204.09 € *
Price list
Quantity
Price per unit*
70 pcs.
2.9155 €
200 pcs.
2.8560 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 9-1440003-3, OEG
Features
- PCB mount
- DC coil
Applications
- Home appliances
- HVAC
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgSnO | |
Switching Voltage (AC) | 277 V | |
Switching Voltage (DC) | 30 V | |
switching current | 5 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 360 Ω |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |