BH-100 | OK International
PCB holder, 305 x 63 mm, BH-100
Order No.: 10L1646
EAN: 4099891431228
MPN:
BH-100
Unit Price (€ / pc.)
644.98 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
PCB holders, type BH-100.
For PCB size: max. 305 x 63 mm.
Type: BH-100, PCB holder
Technical specifications
Version | Leiterplattenhalter | |
ESD protection | No | |
Size | 305 x 63 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85151990 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |