HW-UW-224 | OK International

Wire-wrap tool, HW-UW-224 DHM, 1.0 x 1.0 mm, AWG 24/0.50 mm

Order No.: 08L647
EAN: 4099891386016
MPN:
HW-UW-224
HW-UW-224 OK International Wire-Wrap-Tools
Image may differ
Unit Price (€ / pc.)
182.665 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
182.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
182.665 €

Wire wrap tool, HW-UW-224, OK International

The Jonard OK Industries HW-UW-224 Wire Wrap-Unwrap Tool combines the work of two tools in one. Switching from wire wrapping to unwrapping takes seconds - a quick change of cap from one end to the other. The Wire Wrap-UnWrap Tool makes perfect standard 22-24 AWG wire wrap connections. Unwrap terminal hole diameter is .075", side terminal hole depth is .807". Unwrapping terminal outer diameter is .218", side terminal hole is .070", hole depth is 1" and outer diameter is .156".

Technical specifications
Version Wire-Wrap-Wickelwerkzeug
AWG cross-section AWG 24
Logistics
Country of origin CN
Customs tariff number 84672199
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes