P26LN | OK International

Guide sleeve, P 26 LN, 0.6 x 0.6 mm, AWG 26/0.40 mm

Order No.: 08L571
EAN: 4099891385965
MPN:
P26LN
P26LN OK International Wire-Wrap-Tools
Image may differ
Unit Price (€ / pc.)
76.9930 € *
Available: 8 pcs.
Leadtime: 3 Weeks **
Total Price:
76.99 € *
Price list
Quantity
Price per unit*
1 pcs.
76.9930 €
5 pcs.
72.3758 €
15 pcs.
69.6031 €
*incl. VAT plus shipping costs
**Subject to prior sale

Guide sleeves and wrapping inserts for wire-wrap guns, type OK.

Guide sleeves for wire-wrap guns.

Technical attributes (type, post size, wire diameter): P 26 LN, 0.6 x 0.6 mm, AWG 26/0.4 mm

Technical specifications
Ausführung Führungshülse
AWG-Leiterquerschnitt AWG 26
Logistics
Ursprungsland CN
Zolltarifnummer 84672199
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes