PTX-2BF | OK International
PTX 2 BF, wire-wrap gun with wrapping pressure compensation spring
Order No.: 08L5554
EAN: 4099891385941
MPN:
PTX-2BF
Unit Price (€ / pc.)
725.90 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Wire-wrap guns, type OK PTX 2.
High-performance and easy to use, with impact-resistant ABS case. The drive is transferred from the motor to the wrapping pin via toothed wheel, achieving a high level of torque. This type BF gun with wrapping pressure compensation spring is suitable for standard wire-wrap tools AWG 30 to AWG 20 (0.25 to 0.8 mm); Speed: 4200 rpm. Power supply: 230 V/50 Hz. Power cord: 3.0 m. Weight without cable: 445 g. Supplied without guide sleeve and wrapping insert.
Type: PTX 2 BF, wire–wrap gun with wrapping pressure compensation spring
Technical specifications
Version | Wire-Wrap-Pistole | |
AWG cross-section | AWG 30 bis 20 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84672199 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |