A0224170 | OKW

19 inch enclosure, 42 HP, (W x H x D) 260 x 98.5 x 250 mm, ABS, white, A0224170

Order No.: 70H914
EAN: 4099889551211
MPN:
A0224170
EUROPA-GEHÄUSE 42 TE, o. Griffb.
Series: EUROPA-GEHÄUSE
OKW
A0224170 OKW 19" Enclosures
Image may differ
Unit Price (€ / pc.)
111.6696 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
111.67 € *
Price list
Quantity
Price per unit*
1 pcs.
111.6696 €
3 pcs.
108.3138 €
10 pcs.
104.6010 €
25 pcs.
101.8045 €
100 pcs.
97.3420 €
*incl. VAT plus shipping costs
**Subject to prior sale

19" enclosures, made of plastic, 1U/42 HP, type OKW 0214.

With venting slots in the rear area of the upper and lower shell; Overall dimensions in mm: depth 250, width 260, height 54. Design 42 HP, 1 U (1 HP is 44.45 mm, 1 U is 5.08 mm). Material: ABS. Color: shells and shell snap-in strips: gray-white, similar to RAL 9002.

With 2U/42 HP, type 0224.

Overall dimensions in mm: depth 250, width 260, height 98.5.

Type: 0224170, bench enclosure

Technical specifications
Ausführung Gehäuse
Breite 260 mm
Farbe weiß
Höhe 98.5 mm
Material ABS
Teilung 42 TE
Tiefe 250 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei