A0224470 | OKW
19 inch enclosure, 42 HP, (W x H x D) 260 x 98.5 x 250 mm, ABS, gray white, A0224470
Order No.: 30H1029
EAN: 4099889507539
MPN:
A0224470
EUROPA-GEHÄUSE 42 TE, m. Griffb.
Series: EUROPA-GEHÄUSE
Unit Price (€ / pc.)
150.9158 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
150.92 € *
Price list
Quantity
Price per unit*
1 pcs.
150.9158 €
10 pcs.
141.8480 €
50 pcs.
136.1836 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A0224470, OKW
Modular construction without screws with handle. Fixing support in the shells and side panels.
Technical specifications
Version | Gehäuse | |
Width | 260 mm | |
Colour | grauweiß | |
Height | 98.5 mm | |
Material | ABS | |
cutting pitch differential | 42 TE | |
Depth | 250 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |