A0234170 | OKW
19 inch enclosure, 42 HP, (W x H x D) 260 x 143 x 250 mm, ABS, white, A0234170
19" enclosures, made of plastic, 1U/42 HP, type OKW 0214.
With venting slots in the rear area of the upper and lower shell; Overall dimensions in mm: depth 250, width 260, height 54. Design 42 HP, 1 U (1 HP is 44.45 mm, 1 U is 5.08 mm). Material: ABS. Color: shells and shell snap-in strips: gray-white, similar to RAL 9002.
With 3U/42 HP, type 0234.
Overall dimensions in mm: depth 250, width 260, height 143.
Type: 0234170, bench enclosure
Version | Gehäuse | |
Width | 260 mm | |
Colour | weiß | |
Height | 143 mm | |
Material | ABS | |
cutting pitch differential | 42 TE | |
Depth | 250 mm |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |