A0234670 | OKW

19 inch enclosure, 42 HP, (W x H x D) 260 x 143 x 250 mm, ABS, gray white, A0234670

Order No.: 30H1039
EAN: 4099889507638
MPN:
A0234670
EUROPA-GEHÄUSE 42 TE, m. Griffb.
Series: EUROPA-GEHÄUSE
A0234670 OKW 19" Enclosures
Image may differ
Unit Price (€ / pc.)
171.2886 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
171.29 € *
Price list
Quantity
Price per unit*
1 pcs.
171.2886 €
10 pcs.
161.0189 €
50 pcs.
154.5691 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, A0234670, OKW

Modular construction without screws with handle. Fixing support in the shells and side panels.

Technical specifications
Version Gehäuse
Width 260 mm
Colour grauweiß
Height 143 mm
Material ABS
cutting pitch differential 42 TE
Depth 250 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei