A0236170 | OKW

19 inch enclosure, 63 HP, (W x H x D) 367 x 143 x 250 mm, ABS, white, A0236170

Order No.: 70H938
EAN: 4099889551259
MPN:
A0236170
EUROPA-GEHÄUSE 63 TE, o. Griffb.
Series: EUROPA-GEHÄUSE
A0236170 OKW 19" Enclosures
Image may differ
Unit Price (€ / pc.)
148.5596 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
148.56 € *
Price list
Quantity
Price per unit*
1 pcs.
148.5596 €
10 pcs.
139.6465 €
50 pcs.
134.0654 €
*incl. VAT plus shipping costs
Subject to prior sale

19" enclosures, made of plastic, 1U/42 HP, type OKW 0214.

With venting slots in the rear area of the upper and lower shell; Overall dimensions in mm: depth 250, width 260, height 54. Design 42 HP, 1 U (1 HP is 44.45 mm, 1 U is 5.08 mm). Material: ABS. Color: shells and shell snap-in strips: gray-white, similar to RAL 9002.

With 3U/63 HP, type 0236.

Overall dimensions in mm: depth 250, width 367, height 143.

Type: 0236170, bench enclosure

Technical specifications
Filter Property Value
Version enclosure
cutting pitch differential 63 HP
Width 367 mm
Height 143 mm
Depth 250 mm
Material ABS
Colour white
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No