A0236470 | OKW

19 inch enclosure, 63 HP, (W x H x D) 367 x 143 x 250 mm, ABS, gray white, A0236470

Order No.: 30H1042
EAN: 4099889507669
MPN:
A0236470
EUROPA-GEHÄUSE 63 TE, m. Griffb.
Series: EUROPA-GEHÄUSE
A0236470 OKW 19" Enclosures
Image may differ
Unit Price (€ / pc.)
182.6769 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
182.68 € *
Price list
Quantity
Price per unit*
1 pcs.
182.6769 €
10 pcs.
171.7051 €
50 pcs.
164.8507 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, A0236470, OKW

Modular construction without screws with handle. Fixing support in the shells and side panels.

Technical specifications
Version Gehäuse
Width 367 mm
Colour grauweiß
Height 143 mm
Material ABS
cutting pitch differential 63 TE
Depth 250 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei