A0236570 | OKW
19 inch enclosure, 63 HP, (W x H x D) 367 x 143 x 250 mm, ABS, gray white, A0236570
Order No.: 30H1043
EAN: 4099889507676
MPN:
A0236570
EUROPA-GEHÄUSE 63 TE, m. Griffb.
Series: EUROPA-GEHÄUSE
Unit Price (€ / pc.)
182.6769 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
182.68 € *
Price list
Quantity
Price per unit*
1 pcs.
182.6769 €
10 pcs.
171.7051 €
50 pcs.
164.8507 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A0236570, OKW
Modular construction without screws with handle. Fixing support in the shells and side panels.
Technical specifications
Version | Gehäuse | |
Width | 367 mm | |
Colour | grauweiß | |
Height | 143 mm | |
Material | ABS | |
cutting pitch differential | 63 TE | |
Depth | 250 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |