A0266070 | OKW

19 inch enclosure, 63 HP, (W x H x D) 367 x 276.5 x 250 mm, ABS, gray white, A0266070

Order No.: 30H1045
EAN: 4099889507690
MPN:
A0266070
EUROPA-GEHÄUSE 63 TE, o. Griffb.
Series: EUROPA-GEHÄUSE
A0266070 OKW 19" Enclosures
Image may differ
Unit Price (€ / pc.)
214.5451 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
214.55 € *
Price list
Quantity
Price per unit*
1 pcs.
214.5451 €
10 pcs.
201.6812 €
50 pcs.
193.6011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, A0266070, OKW

Modular construction without screws. Fixing support in the shells and side panels.

Technical specifications
Ausführung Gehäuse
Breite 367 mm
Farbe grauweiß
Höhe 276.5 mm
Material ABS
Teilung 63 TE
Tiefe 250 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei