A0111280 | OKW

Side panel, straight, ABS, (L x H) 250 mm x 44.45 mm, 1 U, gray, A0111280

Order No.: 30H1007
EAN: 4099889553062
MPN:
A0111280
Seitenteil 1 HE, mit Bohrung, EG
Series: EUROPA-GEHÄUSE
OKW
A0111280 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
13.6374 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.64 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6374 €
10 pcs.
12.7925 €
50 pcs.
12.2927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Side panel, A0111280, OKW

Side panel 1 HE with hole for handle for enlarging the height. For combination with case shell (safely locks with each other by pressure).

Technical specifications
Bauform gerade
Farbe grau
Höhe 44.45 mm
Länge 250 mm
Material ABS
Teilung 1 HE
Zubehörart Seitenteil
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei