A0114170 | OKW

Enclosure shell, ABS, (W x H x D) 260 x 27 x 250 mm, 42 HP, gray white, A0114170

Order No.: 30H1008
EAN: 4099889507447
MPN:
A0114170
Schale 42 TE, EG
Series: EUROPA-GEHÄUSE
A0114170 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
27.4057 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.41 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4057 €
10 pcs.
25.7635 €
50 pcs.
24.7401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, A0114170, OKW

The case shells (2 pcs necessary) safely lock with each other by pressure. With injection-moulded fixing towers for PCB mounting. For combination with side panel and snap-in panel (separate article).

Technical specifications
Width 260 mm
Colour grauweiß
Height 27 mm
Material ABS
Product type Gehäuseschale
cutting pitch differential 42 TE
Depth 250 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei