A0120270 | OKW

Side panel, straight, ABS, (L x H) 250 mm x 88.9 mm, 2 U, gray white, A0120270

Order No.: 30H1012
EAN: 4099889553093
MPN:
A0120270
Seitenteil 2 HE, EG
Series: EUROPA-GEHÄUSE
A0120270 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
21.5509 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.55 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5509 €
10 pcs.
20.2538 €
50 pcs.
19.4565 €
*incl. VAT plus shipping costs
**Subject to prior sale

Side panel, A0120270, OKW

Side panel 2 HE for enlarging the height. For combination with case shell (safely locks with each other by pressure).

Technical specifications
Bauform gerade
Farbe grauweiß
Höhe 88.9 mm
Länge 250 mm
Material ABS
Produkt-Art Seitenteil
Teilung 2 HE
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei