A0121280 | OKW

Side panel, straight, ABS, (L x H) 250 mm x 88.9 mm, 2 U, gray, A0121280

Order No.: 30H1015
EAN: 4099889553123
MPN:
A0121280
Seitenteil 2 HE, mit Bohrung, EG
Series: EUROPA-GEHÄUSE
A0121280 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
22.3006 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.30 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3006 €
10 pcs.
20.9559 €
50 pcs.
20.1229 €
*incl. VAT plus shipping costs
**Subject to prior sale

Side panel, A0121280, OKW

Side panel 2 HE with hole for handle for enlarging the height. For combination with case shell (safely locks with each other by pressure).

Technical specifications
Design gerade
Colour grau
Height 88.9 mm
Length 250 mm
Material ABS
Product type Seitenteil
cutting pitch differential 2 HE
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei