A0136370 | OKW
Enclosure strip, straight, ABS, (L x W x H) 365.9 x 35 x 22.9 mm, gray white, A0136370
Order No.: 30H1019
EAN: 4099889553161
MPN:
A0136370
Gehäuseleiste, ohne Schlitze, m. Fuß, EG
Series: EUROPA-GEHÄUSE
Unit Price (€ / pc.)
8.7227 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7227 €
10 pcs.
8.2110 €
50 pcs.
7.8659 €
100 pcs.
7.5565 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap-in panel, A0136370, OKW
Snap-in panel without slots, with feet for the bottom. For locking in the case shells. For combination with tolt feet (see accessory).
Technical specifications
Design | gerade | |
Width | 35 mm | |
Colour | grauweiß | |
Height | 22.9 mm | |
Length | 365.9 mm | |
Material | ABS | |
Product type | Gehäuseleiste |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |