A0144370 | OKW

Enclosure strip, straight, ABS, (L x W x H) 258.9 x 35 x 23.9 mm, gray white, A0144370

Order No.: 30H1020
EAN: 4099889553178
MPN:
A0144370
Gehäuseleiste, mit Schlitzen, m. Fuß, EG
Series: EUROPA-GEHÄUSE
A0144370 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.6041 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.60 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6041 €
10 pcs.
7.1519 €
50 pcs.
6.8782 €
100 pcs.
6.5807 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap-in panel, A0144370, OKW

Snap-in panel with slots, with feet for the bottom. For locking in the case shells. For combination with tilt feet (see accessory).

Technical specifications
Design gerade
Width 35 mm
Colour grauweiß
Height 23.9 mm
Length 258.9 mm
Material ABS
Product type Gehäuseleiste
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei