A0146370 | OKW

Enclosure strip, straight, ABS, (L x W x H) 365.9 x 35 x 22.9 mm, gray white, A0146370

Order No.: 30H1021
EAN: 4099889553185
MPN:
A0146370
Gehäuseleiste, mit Schlitzen, m. Fuß, EG
Series: EUROPA-GEHÄUSE
A0146370 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.7227 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7227 €
10 pcs.
8.2110 €
50 pcs.
7.8659 €
100 pcs.
7.5565 €
*incl. VAT plus shipping costs
Subject to prior sale

Snap-in panel, A0146370, OKW

Nap-in panel with slots, with feet for the bottom. For locking in the case shells. For the combination with tilt feet (see accessory).

Technical specifications
Filter Property Value
Product type enclosure strip
Design straight
Material ABS
Length 365.9 mm
Width 35 mm
Height 22.9 mm
Colour gray white
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No