A0308132 | OKW
Screw, straight, steel, A0308132
Order No.: 30H1050
EAN: 4099889553215
MPN:
A0308132
T-Schraube KN1039 STS 30x8-T10-A2-1.4567
Unit Price (€ / pc.)
0.1392 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1392 €
100 pcs.
0.1333 €
200 pcs.
0.1202 €
500 pcs.
0.1083 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw, A0308132, OKW
Self-tapping screw with T10 Torx drive. For fastening PCBs, boards and components as well as for assembling case.
Technical specifications
Design | gerade | |
Material | Stahl | |
Product type | Schraube |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181499 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |