A0314270 | OKW

Front/rear panel, straight, die-cast aluminum, (W x H) 250.8 x 46.3 mm, 1 U/42 HP, silver, A0314270

Order No.: 70H908
EAN: 4099889574692
MPN:
A0314270
Front- / Rückplatte 42 TE 1 HE, EG
Series: EUROPA-GEHÄUSE
A0314270 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.9972 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.00 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9972 €
10 pcs.
6.5569 €
50 pcs.
6.3070 €
100 pcs.
6.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front/rear panel, A0314270, OKW

Front/rear panel for case 42 TE 1 HE.

Technical specifications
Design gerade
Width 250.8 mm
Colour silber
Height 46.3 mm
Material Aluminium-Druckguss
Product type Front-/Rückplatte
cutting pitch differential 1 HE/42 TE
Logistics
Country of origin DE
Customs tariff number 76069200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei