A0316370 | OKW
Front/rear panel, straight, aluminum, (W x H) 357.8 x 46.3 mm, 1 U/63 HP, gray, A0316370
Order No.: 30H1051
EAN: 4099889553222
MPN:
A0316370
Front- / Rückplatte 63 TE 1 HE, EG
Series: EUROPA-GEHÄUSE
Unit Price (€ / pc.)
10.7457 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.75 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7457 €
10 pcs.
10.0912 €
50 pcs.
9.6866 €
100 pcs.
9.3058 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front/rear panel, A0316370, OKW
Front/rear panel for case 63 TE 1 HE.
Technical specifications
Bauform | gerade | |
Breite | 357.8 mm | |
Farbe | grau | |
Höhe | 46.3 mm | |
Material | Aluminium | |
Produkt-Art | Front-/Rückplatte | |
Teilung | 1 HE/63 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76069200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |