A0324270 | OKW
Front/rear panel, straight, die-cast aluminum, (W x H) 250.8 x 90.7 mm, 2 U/42 HP, silver, A0324270
Order No.: 70H916
EAN: 4099889574708
MPN:
A0324270
Front- / Rückplatte 42 TE 2 HE, EG
Series: EUROPA-GEHÄUSE
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1031 €
10 pcs.
8.8893 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front/rear panel, A0324270, OKW
Front/rear panel for case 42 TE 2 HE.
Technical specifications
Design | gerade | |
Width | 250.8 mm | |
Colour | silber | |
Height | 90.7 mm | |
Material | Aluminium-Druckguss | |
Product type | Front-/Rückplatte | |
cutting pitch differential | 2 HE/42 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76069200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |